ifm electronic, EY30 Series Rod Sensor Accessories 40 mm for Use with Safety light curtains, RoHS Standard
- RS Stock No.:
- 190-650
- Mfr. Part No.:
- EY3009
- Brand:
- ifm electronic
Subtotal (1 unit)*
$39.47
(exc. GST)
$43.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.47 |
*price indicative
- RS Stock No.:
- 190-650
- Mfr. Part No.:
- EY3009
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sub Type | Sensor Accessories | |
| Product Type | Rod | |
| Accessory Type | Rod | |
| For Use With | Safety light curtains | |
| Series | EY30 | |
| Hazardous Area Certification | No | |
| Height | 150mm | |
| Diameter | 40mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sub Type Sensor Accessories | ||
Product Type Rod | ||
Accessory Type Rod | ||
For Use With Safety light curtains | ||
Series EY30 | ||
Hazardous Area Certification No | ||
Height 150mm | ||
Diameter 40mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Ifm electronic Test rod is specially designed for safety light curtains, offering a reliable solution for applications requiring precise measurements and safety checks. With its robust 40mm diameter, it ensures compatibility and optimal performance across various installations. Crafted from lightweight yet durable aluminium, it provides the perfect balance between strength and usability. The ergonomic design makes it easy to handle, allowing for straightforward testing and inspection processes. Whether you are integrating into existing systems or setting up new ones, this test rod is an essential tool to enhance the safety and efficiency of your operations.
Fast and easy adjustment of safety light curtains and grids
Simple alignment due to visible laser light spot
Reliable verification of the resolution of the safety light curtains
