ifm electronic, EY30 Series Rod Sensor Accessories 50 mm for Use with Safety light curtains, RoHS Standard
- RS Stock No.:
- 184-253
- Mfr. Part No.:
- EY3010
- Brand:
- ifm electronic
Subtotal (1 unit)*
$42.24
(exc. GST)
$46.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.24 |
*price indicative
- RS Stock No.:
- 184-253
- Mfr. Part No.:
- EY3010
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Rod | |
| Sub Type | Sensor Accessories | |
| Product Type | Rod | |
| For Use With | Safety light curtains | |
| Series | EY30 | |
| Height | 150mm | |
| Diameter | 50mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Rod | ||
Sub Type Sensor Accessories | ||
Product Type Rod | ||
For Use With Safety light curtains | ||
Series EY30 | ||
Height 150mm | ||
Diameter 50mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Ifm electronic test rod is designed specifically for safety light curtains, offering a reliable solution for testing and verifying the functionality of your safety systems. Boasting a robust construction, it is crafted from lightweight aluminium, ensuring both durability and ease of handling. With precise dimensions and a user friendly design, it's an essential tool for professionals who require guaranteed safety compliance. The test rod allows for efficient performance verification while maintaining the highest standards of safety, making it an indispensable addition to your toolkit.
Fast and easy adjustment of safety light curtains and grids
Simple alignment due to visible laser light spot
Reliable verification of the resolution of the safety light curtains
