SICK, BEF Series Sensor accessories Accessory for Use with Sensors or Reflectors, RoHS Standard

Subtotal (1 unit)*

$58.15

(exc. GST)

$63.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$58.15

*price indicative

RS Stock No.:
285-9360
Mfr. Part No.:
BEF-KHS-N01
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Screw

Sub Type

Accessory

Accessory Type

Sensor accessories

For Use With

Sensors or Reflectors

Series

BEF

Hazardous Area Certification

No

Height

75mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Overview


The Plate N01 for universal clamp bracket is for universal clamp bracket system. It is a mounting hardware. It is able to provide the right concepts and products for sensor mounting, alignment, and protection.

-

At a glance


-

Your Benefit


Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy