SICK, 20645 Series Mounting Accessory Sensor Accessories 14 mm for Use with Hollow Shaft Encoder, RoHS Standard
- RS Stock No.:
- 286-9886
- Mfr. Part No.:
- 2064573
- Brand:
- SICK
Subtotal (1 unit)*
$70.36
(exc. GST)
$77.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $70.36 |
*price indicative
- RS Stock No.:
- 286-9886
- Mfr. Part No.:
- 2064573
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Sub Type | Sensor Accessories | |
| Accessory Type | Mounting Accessory | |
| Product Type | Screw | |
| For Use With | Hollow Shaft Encoder | |
| Series | 20645 | |
| Diameter | 14mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Sub Type Sensor Accessories | ||
Accessory Type Mounting Accessory | ||
Product Type Screw | ||
For Use With Hollow Shaft Encoder | ||
Series 20645 | ||
Diameter 14mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Overview
The PEEK conductor insulation is suitable for Hollow shaft encoder. This PEEK conductor insulation has a shaft diameter of 12 mm and an overall diameter of 14 mm.
-
At a glance
-
