SICK, BEF Series Protection Accessory Accessory for Use with PL30A, P250, PL40A, PL80A, RoHS Standard
- RS Stock No.:
- 285-0919
- Mfr. Part No.:
- BEF-PL80AWSG
- Brand:
- SICK
Subtotal (1 unit)*
$66.45
(exc. GST)
$73.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $66.45 |
*price indicative
- RS Stock No.:
- 285-0919
- Mfr. Part No.:
- BEF-PL80AWSG
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Housing | |
| Sub Type | Accessory | |
| Accessory Type | Protection Accessory | |
| For Use With | PL30A, P250, PL40A, PL80A | |
| Series | BEF | |
| Hazardous Area Certification | No | |
| Width | 110.4mm | |
| Height | 102.7mm | |
| Depth | 27.3mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Housing | ||
Sub Type Accessory | ||
Accessory Type Protection Accessory | ||
For Use With PL30A, P250, PL40A, PL80A | ||
Series BEF | ||
Hazardous Area Certification No | ||
Width 110.4mm | ||
Height 102.7mm | ||
Depth 27.3mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MY
Overview
The Housing basically from protective housings and protective pipes family are specifically designed for PL80A, P250, PL40A, PL30A applications.
This housing is constructed from steel and zinc coated material. These protective elements provide weather protection hood for for reflectors PL80A, P250, PL40A, PL30A.
At a glance
-
