Omron, ZS Series Extension Cable Accessory for Use with Smart Sensor 2D Measurement Type
- RS Stock No.:
- 282-1252
- Mfr. Part No.:
- ZS-XC5BR
- Brand:
- Omron
Subtotal (1 unit)*
$2,069.76
(exc. GST)
$2,276.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,069.76 |
*price indicative
- RS Stock No.:
- 282-1252
- Mfr. Part No.:
- ZS-XC5BR
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Extension Cable | |
| Sub Type | Accessory | |
| Product Type | Connection Cable | |
| For Use With | Smart Sensor 2D Measurement Type | |
| Series | ZS | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Extension Cable | ||
Sub Type Accessory | ||
Product Type Connection Cable | ||
For Use With Smart Sensor 2D Measurement Type | ||
Series ZS | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Omron Electronics ZS-HL series is ultra high performance sensors for core quality for everything from ultra long ranges to ultra high precision. ZS-L series standard sensors that are ideal for a wide range of high precision displacement measurements, including spot detection, wide area detection, and long distance detection.
Range of models with measuring center distance of 20 to 1,500 mm
Achieves maximum resolution of 0.25 m
Maximum response speed of 110 s
Parallel output supported
Beam Shapes that is spot and line beam selection
Wide Range of Products that is long range, middle range and short range models
Related links
- Omron, ZS-L Series Sensor Head for Use with ZS-series Controller
- Teledyne LeCroy ZS Series ZS1000-QUADPAK Oscilloscope Probe 1GHz
- Omron ISO/IEC 15415, ISO/IEC TR29158 Standard
- Omron, ZX Series Calculating Unit for Use with ZX Proximity Smart Sensor
- Electrotherm TEL Series Type Type N Extension Cable 10 m 205 °C Max
- Electrotherm TEL Series Type Type J Extension Cable 10 m 205 °C Max
- Siemens Cable 800PLUS Series Extension Cable
- Siemens Cable 500 Series Extension Cable
