Pepperl + Fuchs Mounting Bracket for Use with RL31 Series Sensor

Subtotal (1 unit)*

$56.33

(exc. GST)

$61.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
  • Plus 29 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$56.33

*price indicative

RS Stock No.:
817-1576
Mfr. Part No.:
OMH-RL31-02
Brand:
Pepperl + Fuchs
Find similar products by selecting one or more attributes.
Select all

Brand

Pepperl + Fuchs

Product Type

Sensor Reflector

Accessory Type

Mounting Bracket

For Use With

RL31 Series Sensor

Hazardous Area Certification

No

Height

22mm

Width

2mm

Standards/Approvals

No

COO (Country of Origin):
VN

OMH Mounting Brackers for RL31 & RLK31 Series Photoelectric Sensors


This is a range of metal brackets from the Pepperl + Fuchs OMH range for use with the RL31 and RLK31 range of compact photoelectric sensors.

Simple and fast mounting

Robust metal structure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy