Omron, FZ-VSJ Series Extension Cable for Use with FZ Camera, ISO/IEC 15415, ISO/IEC TR29158 Standard
- RS Stock No.:
- 559-609
- Mfr. Part No.:
- FZ-VSJ
- Brand:
- Omron
Subtotal (1 unit)*
$2,918.16
(exc. GST)
$3,209.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,918.16 |
*price indicative
- RS Stock No.:
- 559-609
- Mfr. Part No.:
- FZ-VSJ
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Cable | |
| Accessory Type | Extension Cable | |
| For Use With | FZ Camera | |
| Series | FZ-VSJ | |
| Hazardous Area Certification | No | |
| Standards/Approvals | ISO/IEC 15415, ISO/IEC TR29158 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Cable | ||
Accessory Type Extension Cable | ||
For Use With FZ Camera | ||
Series FZ-VSJ | ||
Hazardous Area Certification No | ||
Standards/Approvals ISO/IEC 15415, ISO/IEC TR29158 | ||
- COO (Country of Origin):
- JP
The Omron Cable Extension Unit supports up to two extension units and three cables, with a maximum cable length of 45 m per unit.
Bend resistant cables
Right angle cables
- RS Stock No. 1348429
- Mfr. Part No. E33401
Each
$121.45
- RS Stock No. 8180292
- Mfr. Part No. DX30/60 TO DX35/50 UPGRADE KIT
Each
$203.18
- RS Stock No. 2660083
- Mfr. Part No. F03-16PE 1M
Each
$56.12
- RS Stock No. 1756898
- Mfr. Part No. Y92E-J12S18
Each
$60.75
Related links
- Omron FJ Camera Models FZ5
- Omron FZ-SQ100N Inspection Camera LED Illumination, Plastic
- Omron FZ-SQ050F Inspection Camera LED Illumination, Plastic
- Omron FZ-SQ100F Inspection Camera LED Illumination, Plastic
- Omron FJ Camera Models FH
- Omron FZM1 FH
- Omron, FZ-VS Series Camera Cable for Use with FH and FZ
- Omron FZ-SC Inspection Camera LED Illumination, Plastic










