Pepperl + Fuchs, OMH Series Rotating Head Bracket for Use with RL31 Series Sensor
- RS Stock No.:
- 817-1582
- Mfr. Part No.:
- OMH-RL31-06
- Brand:
- Pepperl + Fuchs
Subtotal (1 unit)*
$39.01
(exc. GST)
$42.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.01 |
*price indicative
- RS Stock No.:
- 817-1582
- Mfr. Part No.:
- OMH-RL31-06
- Brand:
- Pepperl + Fuchs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Product Type | Mounting Bracket | |
| Accessory Type | Rotating Head Bracket | |
| For Use With | RL31 Series Sensor | |
| Series | OMH | |
| Depth | 64mm | |
| Width | 54mm | |
| Height | 61mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Product Type Mounting Bracket | ||
Accessory Type Rotating Head Bracket | ||
For Use With RL31 Series Sensor | ||
Series OMH | ||
Depth 64mm | ||
Width 54mm | ||
Height 61mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
OMH Mounting Brackers for RL31 & RLK31 Series Photoelectric Sensors
This is a range of metal brackets from the Pepperl + Fuchs OMH range for use with the RL31 and RLK31 range of compact photoelectric sensors.
Simple and fast mounting
Robust metal structure
Related links
- Pepperl + Fuchs, 31 Series Mounting Bracket for Use with RL31 Series Sensor
- Pepperl + Fuchs Mounting Bracket for Use with RL31 Series Sensor
- Pepperl + Fuchs ML8 Series
- Pepperl + Fuchs, ML100 Series Mounting Bracket for Use with ML100 Series
- Pepperl + Fuchs, ML300 Series Mounting Bracket 4.2 mm for Use with ML300 Series Sensors
- Pepperl + Fuchs, R200 Series Bracket 12.2 mm for Use with R200
- Pepperl + Fuchs Retroreflective Photoelectric Sensor, Block Sensor
- Pepperl + Fuchs Diffuse Photoelectric Sensor, Block Sensor
