Endress+Hauser, SWA50 Series Adapter 41.9 mm for Use with HART Field Devices, IEC 60068-2-38 Standard

Subtotal (1 unit)*

$695.22

(exc. GST)

$764.74

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 5 unit(s), ready to ship from another location
Units
Per unit
1 +$695.22

*price indicative

RS Stock No.:
267-9460
Distrelec Article No.:
303-84-421
Mfr. Part No.:
SWA50-AAA1BA
Brand:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Accessory Type

Adapter

Product Type

Bluetooth Adapter

For Use With

HART Field Devices

Series

SWA50

Hazardous Area Certification

No

Width

114.6mm

Diameter

41.9mm

Standards/Approvals

IEC 60068-2-38

COO (Country of Origin):
DE
The Endress+Hauser FieldPort SWA50 converts the HART signal of the connected HART field device to a reliable and encrypted Bluetooth or wirelessHART signal. FieldPort can be retrofitted to all 2-wire and 4-wire HART field devices in both hazardous and non-hazardous areas. The robust stainless steel housing allows the FieldPort SWA50 to be installed even in harsh industrial environments.

Easy connection of all HART field devices

Easily accessible, wireless

Reliable transmission of the measured process values

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy