Cynergy3, EXT-ALL Series Extension Tube 25 mm for Use with Vertical Float Switch, ISO 9001 Standard

Get a bulk buy discount

Add 6 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$49.89

(exc. GST)

$54.88

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • Plus 106 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$49.89-
6 - 11$48.941%
12 +$48.243%

*price indicative

RS Stock No.:
492-8996
Mfr. Part No.:
EXT025M12PP
Brand:
Cynergy3
Find similar products by selecting one or more attributes.
Select all

Brand

Cynergy3

Product Type

Bracket

Accessory Type

Extension Tube

For Use With

Vertical Float Switch

Series

EXT-ALL

Diameter

25mm

Hazardous Area Certification

No

Standards/Approvals

ISO 9001

COO (Country of Origin):
CN

Sensata Cynergy3 Extension Tube For Use With Vertical Float Switches - EXT025M12PP


This Sensata Cynergy3 extension tube works with float switches to detect the level of liquid in a tank or container. It lets you extend the reach of a vertical plastic switch so you can monitor fluid levels in tanks that have thicker walls or are further away from a power source. This tube offers an extension of 250mm and features standard M12 threads, so it's compatible with common fixtures. It's made from robust polypropylene plastic, making it resistant to water, corrosion and caustic chemicals. You'll find units like this one used with water pumps or in water supply systems and sewage treatment plants.

Features and Benefits


• Polypropylene tube and nitrile gasket offer chemical resistance for longer service life

• Standardised M12 threads for compatibility with standard fixtures and ease of installation

What sort of liquid can this tube be used with?


You can use this extension tube and polypropylene float switches with acids and alkalis, oils or organic chemicals.

Is this extension suitable for my stainless-steel Sensata Cynergy3 float switch?


This tube is designed for use with plastic float switches. For your 250 to 1000mm stainless-steel float switch, use the appropriate Sensata Cynergy3 stainless-steel extension (756-4312).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy