Endress+Hauser, SWA50 Series Adapter 41.9 mm for Use with HART Field Devices, IEC 60068-2-38 Standard
- RS Stock No.:
- 267-9461
- Mfr. Part No.:
- SWA50-AAB1BA
- Brand:
- Endress+Hauser
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 267-9461
- Mfr. Part No.:
- SWA50-AAB1BA
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Accessory Type | Adapter | |
| Product Type | Bluetooth Adapter | |
| For Use With | HART Field Devices | |
| Series | SWA50 | |
| Hazardous Area Certification | No | |
| Diameter | 41.9mm | |
| Width | 114.6mm | |
| Standards/Approvals | IEC 60068-2-38 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Accessory Type Adapter | ||
Product Type Bluetooth Adapter | ||
For Use With HART Field Devices | ||
Series SWA50 | ||
Hazardous Area Certification No | ||
Diameter 41.9mm | ||
Width 114.6mm | ||
Standards/Approvals IEC 60068-2-38 | ||
- COO (Country of Origin):
- DE
The Endress+Hauser FieldPort SWA50 converts the HART signal of the connected HART field device to a reliable and encrypted Bluetooth or wirelessHART signal. FieldPort can be retrofitted to all 2-wire and 4-wire HART field devices in both hazardous and non-hazardous areas. The robust stainless steel housing allows the FieldPort SWA50 to be installed even in harsh industrial environments.
Easy connection of all HART field devices
Easily accessible, wireless
Reliable transmission of the measured process values
Related links
- Endress+Hauser IEC 60068-2-38 Standard
- Endress+Hauser FieldPort SWA50 Series Sensor Hub Wireless, Bluetooth
- Endress+Hauser CE EU, RoHS Standard
- Endress+Hauser CE EU, RoHS Standard
- Endress+Hauser CE EU, RoHS Standard
- Endress+Hauser CE EU, RoHS Standard
- Endress+Hauser CE EU, RoHS Standard
- Endress+Hauser RIA15 LCD Multi-Function Panel Meters for Current 45 mm x 92 mm
