Banner, S15A Series Adapter Male to Female In-Line Adapter 15 mm for Use with M12 Connector, IEC 60068-2-27, IEC
- RS Stock No.:
- 293-601
- Mfr. Part No.:
- S15A-F123X4-M1235X-Q
- Brand:
- Banner
Subtotal (1 unit)*
$104.62
(exc. GST)
$115.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $104.62 |
*price indicative
- RS Stock No.:
- 293-601
- Mfr. Part No.:
- S15A-F123X4-M1235X-Q
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Accessory Type | Adapter | |
| Product Type | Adapter | |
| Sub Type | Male to Female In-Line Adapter | |
| For Use With | M12 Connector | |
| Series | S15A | |
| Width | 57.8mm | |
| Hazardous Area Certification | No | |
| Depth | 15mm | |
| Diameter | 15mm | |
| Height | 15mm | |
| Standards/Approvals | IEC 60068-2-27, IEC 60068-2-6, IP65, IP67, IP68, RoHS, UKCA, CE | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Accessory Type Adapter | ||
Product Type Adapter | ||
Sub Type Male to Female In-Line Adapter | ||
For Use With M12 Connector | ||
Series S15A | ||
Width 57.8mm | ||
Hazardous Area Certification No | ||
Depth 15mm | ||
Diameter 15mm | ||
Height 15mm | ||
Standards/Approvals IEC 60068-2-27, IEC 60068-2-6, IP65, IP67, IP68, RoHS, UKCA, CE | ||
- COO (Country of Origin):
- MX
The Banner In Line Wiring Adapter offers a robust and versatile solution for re-routing wiring to meet diverse application demands. Its rugged overmoulded design ensures durability while maintaining high performance even in challenging environments. With a simple M12 connection, installation becomes straightforward, thereby reducing downtime and enhancing operational efficiency.
Compact dimensions facilitate installation in tight spaces
Supports a maximum current of 4A ensuring reliable power transfer
Compliant with international standards for vibration and shock resistance
