Endress+Hauser FieldPort SWA50 Series Sensor Hub, 2 Port, Wireless, Bluetooth

Subtotal (1 unit)*

$827.36

(exc. GST)

$910.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$827.36

*price indicative

RS Stock No.:
288-6037
Distrelec Article No.:
304-26-994
Mfr. Part No.:
SWA50-BBA1BB
Brand:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Product Type

Sensor Hub

Inlet Connection Type

M20

Number of Ports

2

Maximum Operating Voltage

24V dc

Series

FieldPort SWA50

Interface Type

Wireless, Bluetooth

Housing Material

Stainless Steel

IP Rating

IP68, IP66

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

EC 62591, RoHS, IEC 60068-2-38, EN 61326, IEC 60068-2-64

Minimum Operating Voltage

4V dc

COO (Country of Origin):
DE
The Endress+Hauser intelligent Bluetooth and/or Wireless HART adapter designed to convert the HART signal of connected HART field devices to a reliable and encrypted Bluetooth or Wireless HART signal. With the help of the Endress+Hauser SmartBlue app or the Field Xpert, the FieldPort SWA50 can be configured and the measured values and status of the connected HART field device can be visualized. This adapter can be retrofitted to all 2-wire and 4-wire HART field devices in both hazardous and non-hazardous areas.

Operating frequency: 2.4 GHz (ISM band)

Configurable and visualizable with Endress+Hauser SmartBlue app or Field Xpert

Enables connection of HART field devices to Netilion Cloud

Loop-powered adapter without affecting process signal

Easy retrofitting o

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy