NKK Switches Toggle Switch, Panel Mount, On-On-On, SP3T, Solder Lug Terminal, 30 V dc, 250 V ac

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$18.97

(exc. GST)

$20.87

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 4$18.97-
5 - 9$18.412%
10 - 19$17.845%
20 - 29$17.458%
30 +$17.089%

*price indicative

RS Stock No.:
196-0245
Mfr. Part No.:
M2024LL4W01
Brand:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Product Type

Toggle Switch

Contact Configuration

SP3T

Switch Operation

On-On-On

Switch Contact Current

6A

Mount Type

Panel

Terminal Type

Solder Lug

IP Rating

IP67

Illuminated

No

Panel Cutout Size

6.5 mm

Minimum Operating Temperature

-30°C

Actuator Length

5.1mm

Contact AC Voltage

250V ac

Contact DC Voltage

30V dc

Actuator Material

Brass

Maximum Operating Temperature

85°C

Switch Configuration

On-On-On

Series

M

Standards/Approvals

CSA, UL

Mechanical Life

100000Operations

COO (Country of Origin):
CN
The NKK Switches Bushing Mount Miniature Toggle has a Locking Lever Actuator Type. It has a 16.50mm Actuator Length.

Jumper needed to achieve triple throw

Termination Style Solder Lug

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy