SICK Mounting Bracket for Use with CLV631 andamp, CLV650 code readers, SICK CLV630
- RS Stock No.:
- 225-0133
- Mfr. Part No.:
- 2042800
- Brand:
- SICK
Subtotal (1 unit)*
$72.01
(exc. GST)
$79.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $72.01 |
*price indicative
- RS Stock No.:
- 225-0133
- Mfr. Part No.:
- 2042800
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Accessory Type | Mounting Bracket | |
| Product Type | I/O Module | |
| For Use With | CLV631 andamp, CLV650 code readers, SICK CLV630 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Accessory Type Mounting Bracket | ||
Product Type I/O Module | ||
For Use With CLV631 andamp, CLV650 code readers, SICK CLV630 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Hanger-shaped mounting bracket
For use with SICK CLV630, CLV631 & CLV650 code readers
Related links
- SICK Storage Media for Use with CLV650 code readers SICK CLV630
- SICK Mounting Bracket for Use with SICK CLV610 and CLV620 Code Readers
- Leuze Stationary Bar Code Readers, Reflector TKS 50
- SICK Laser Bar Code Reader
- SICK Mounting Bracket 63 mm for Use with Cylinder Sensor
- SICK Mounting Bracket 4.5 mm for Use with PowerProx
- SICK Mounting Bracket 4.1 mm for Use with W11-2, W12-3
- SICK Mounting Bracket & Plate Sensor Accessories for Use with Sensors, RoHS Standard
