RS PRO Silver Aluminium Door Rain Reflector, 838 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$39.28

(exc. GST)

$43.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 47 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$39.28
5 +$35.34

*price indicative

RS Stock No.:
444-2593
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

838mm

Insert Type

Flat

Width

20.75mm

Height

32mm

Sub Type

Weather Seal

Material

Aluminium

Product Type

Door Rain Reflector

Colour

Silver

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

RS PRO Aluminium Door Rain Reflector


Use this aluminium door rain reflector from RS PRO. Its primary purpose is to deflect water from the bottom of the door, either in conjunction with a threshold sill or replace a weatherboard. During application, this rain reflector forms a watertight seal against the door while offering ventilation via the open ends to allow circulation.

Features and Benefits


  • Forms watertight seal against the door

  • Open ends allow air circulation

  • Baffles have pre-drilled fixing holes and come with stainless steel screws for quick and easy installation.

  • Mastic channels provided

  • Virtually maintenance free

  • How to install


  • Measure the width of the door

  • Cut the rain reflector to size

  • Position the rain deflector at the base of the door

  • Locate pre-drilled fixing holes and insert screws

  • Ensure the door can close

  • Applications


    Suitable for inward opening doors

    Why would you choose RS PRO for door seals?


    RS PRO offers a wide range of door seals to suit your applications. Our range offers high quality and great value. We understand quality is of great importance to any business and have ensured that all RS PRO products are tested against demanding industry standards. The RS PRO seal of approval is only issued when we’re confident of their exceptional quality.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy