SICK Mounting Bracket 4.5 mm for Use with PowerProx
- RS Stock No.:
- 180-6356
- Mfr. Part No.:
- BEF-WTT12L
- Brand:
- SICK
Subtotal (1 unit)*
$75.20
(exc. GST)
$82.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $75.20 |
*price indicative
- RS Stock No.:
- 180-6356
- Mfr. Part No.:
- BEF-WTT12L
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Accessory Type | Mounting Bracket | |
| Product Type | Fixing Kit | |
| For Use With | PowerProx | |
| Diameter | 4.5mm | |
| Height | 22mm | |
| Width | 51mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Accessory Type Mounting Bracket | ||
Product Type Fixing Kit | ||
For Use With PowerProx | ||
Diameter 4.5mm | ||
Height 22mm | ||
Width 51mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Sick Mounting Bracket & Plate
The Sick clip is a mounting bracket and plate used with power prox. It is made from steel and coated with zinc.
Related links
- SICK Mounting Bracket 4.1 mm for Use with W11-2, W12-3
- Pepperl + Fuchs EN 50047 Standard
- SICK Mounting Bracket 63 mm for Use with Cylinder Sensor
- SICK Mounting Bracket for Use with W16 sensors
- SICK Mounting Bracket for Use with W14 to G10
- SICK Mounting Bracket for Use with W26 Photoelectric Sensors, W16 Photoelectric Sensors
- SICK Mounting Bracket for Use with M4000 Light Beam ISO13850 EN60947-5-5 Standard
- SICK Mounting Bracket for Use with M30 Sensors EN60947-5-5 ISO13850 Standard
