SICK Mounting Bracket & Plate Sensor Accessories for Use with Sensors, RoHS Standard

Subtotal (1 unit)*

$204.83

(exc. GST)

$225.31

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$204.83

*price indicative

RS Stock No.:
284-9175
Mfr. Part No.:
2069171
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Accessory Type

Mounting Bracket & Plate

Sub Type

Sensor Accessories

Product Type

Mounting Bracket

For Use With

Sensors

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Overview


The Mounting brackets kit includes a mounting angle, cooling plate, screws, and a skew angle display. This set is designed to facilitate the installation process effectively.

Mounting bracket set consisting of mounting angle, cooling plate and screw including skew angle display.

At a glance


-

Your Benefit


Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy