SICK Laser Bar Code Reader

Subtotal (1 unit)*

$5,980.04

(exc. GST)

$6,578.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,980.04

*price indicative

RS Stock No.:
285-1042
Mfr. Part No.:
CLV630-2120 / 1041973
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Sub Type

Barcode Scanner

Product Type

Bar Code Reader

Scanning Technology

Laser

Bluetooth Connectivity

No

Light Source

Red

LCD Display

No

Wireless Connectivity

No

Interface Type

Serial

Indication

Beeper, LED

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Maximum Scanning Distance

683mm

Width

96mm

Standards/Approvals

EAC, UL, EN 60068-2-27, EN 60825-1:2014, IEC 60825-1:2014, EN 61000-6-3

Weight

250g

Depth

80mm

Height

38mm

COO (Country of Origin):
DE

Overview


The CLV63x product family consists of compact, powerful fixed mount barcode scanners which were designed for a wide range of applications. The CLV63x combines a high reading performance with the improved SMART code reconstruction system: A reading algorithm that can accurately detect barcodes even if they are damaged or partially covered. Integrated function buttons and a built-in LED bar graph enable the device to be commissioned quickly, the reading diagnosis to be started easily, and a matchcode to be taught in without a PC.

The parameterization of the scanner can be saved externally via a microSD memory card.A variety of reading distances can be covered by long-, mid- and short-range variants. All variants such as line or grid scanners, side light emission and oscillating mirrors as well as Ethernet versions are available.

At a glance


Integrated function buttons, e. g., for starting auto setup or reading quality evaluation

Integrated LED bar graph

CAN, Ethernet TCP/IP, PROFINET, and EtherNet/IP on board. No additional Ethernet gateway required (for “Ethernet” connection type)

Enhanced SMART code reconstruction technology

Flexible sorting, filtering, and logical functions

Advanced, easy-to-use SOPAS configuration software

High scanning frequency of up to 1,200 Hz

Advanced remote diagnostics and network monitoring capabilities available over Ethernet

Your Benefit


Intelligent auto setup and multi-function pushbuttons save time during commissioning

Easily execute firmware updates using the microSD memory card: no need for a PC

Enhanced SMART technology reads damaged and partially obscured codes, increasing read rates

Increased scanner intelligence enables sophisticated configuration of logical operations, reducing the control system programming effort. Data is then delivered in the desired format

Real-time code identification even at very high conveyor speeds

Increased scanning reliability due to high-performance computing power and high scanning frequency

Applications


Fields of applications

Warehouse conveyor technology: picking station, identification of secondary packaging, pallet foot identification

Consumer goods industry: serialization and package content monitoring

Aggregation of food and pharmaceutical packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy