SICK, BEF Series Mounting Bracket for Use with SICK W24-2, W34
- RS Stock No.:
- 225-0123
- Mfr. Part No.:
- BEF-WN-W24
- Brand:
- SICK
Subtotal (1 unit)*
$78.12
(exc. GST)
$85.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $78.12 |
*price indicative
- RS Stock No.:
- 225-0123
- Mfr. Part No.:
- BEF-WN-W24
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Bracket | |
| Accessory Type | Mounting Bracket | |
| For Use With | SICK W24-2, W34 | |
| Series | BEF | |
| Depth | 30mm | |
| Hazardous Area Certification | No | |
| Height | 110mm | |
| Width | 45mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Bracket | ||
Accessory Type Mounting Bracket | ||
For Use With SICK W24-2, W34 | ||
Series BEF | ||
Depth 30mm | ||
Hazardous Area Certification No | ||
Height 110mm | ||
Width 45mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Mounting bracket
For use with SICK W24-2, W34
Related links
- SICK, BEF Series Mounting Bracket for Use with W24-2
- SICK W24-2, RoHS Standard
- SICK, BEF Series Mounting Bracket
- SICK RoHS Standard
- SICK, BEF Series Mounting Bracket 18.2 mm for Use with KT1M
- SICK, BEF Series Mounting Bracket for Use with SICK DT20
- SICK, BEF Series Mounting Bracket for Use with Block Style Sensors
- SICK, BEF Series Mounting Bracket for Use with M12 Sensors
