SICK, BEF Series Mounting Bracket Accessory for Use with Sensors, RoHS Standard

Subtotal (1 unit)*

$57.67

(exc. GST)

$63.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$57.67

*price indicative

RS Stock No.:
285-0938
Mfr. Part No.:
BEF-WN-OD2000
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Accessory Type

Mounting Bracket

Product Type

Bracket

Sub Type

Accessory

For Use With

Sensors

Series

BEF

Width

85mm

Depth

58mm

Hazardous Area Certification

No

Height

102mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Overview


The mounting bracket is made from stainless steel material.

These accessories enable quick and easy sensor integration into existing systems. This makes applications efficient and reliable.

At a glance


-

Your Benefit


Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy