SICK, BEF Series Mounting Bracket for Use with SICK W160
- RS Stock No.:
- 225-0096
- Mfr. Part No.:
- BEF-W160
- Brand:
- SICK
Subtotal (1 unit)*
$36.15
(exc. GST)
$39.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.15 |
*price indicative
- RS Stock No.:
- 225-0096
- Mfr. Part No.:
- BEF-W160
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Accessory Type | Mounting Bracket | |
| Product Type | Mounting Bracket | |
| For Use With | SICK W160 | |
| Series | BEF | |
| Height | 14mm | |
| Width | 22.6mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Accessory Type Mounting Bracket | ||
Product Type Mounting Bracket | ||
For Use With SICK W160 | ||
Series BEF | ||
Height 14mm | ||
Width 22.6mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Mounting bracket for floor mounting
For use with SICK W160
Related links
- SICK, BEF Series Mounting Bracket 63 mm for Use with SICK W260
- SICK, BEF Series Mounting Bracket 159.16 mm for Use with SICK AFM and AFS Encoders
- SICK, BEF Series Mounting Bracket 159.2 mm for Use with SICK Encoders
- SICK, BEF Series Mounting Bracket
- SICK, BEF Series Mounting Bracket for Use with SICK DT20
- SICK, BEF Series Mounting Bracket 12 mm for Use with Mounting Clamp
- SICK, BEF Series Mounting Bracket 95.7 mm for Use with SICK Encoders
- SICK, BEF Series Mounting Bracket for Use with SICK SLG Light Grids
