SICK, BEF Series Mounting Bracket 159.2 mm for Use with SICK Encoders

Subtotal (1 unit)*

$182.19

(exc. GST)

$200.41

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$182.19

*price indicative

RS Stock No.:
225-0089
Mfr. Part No.:
BEF-MR006050R
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Accessory Type

Mounting Bracket

Product Type

Mounting Accessory

For Use With

SICK Encoders

Series

BEF

Diameter

159.2mm

Depth

17mm

Height

17mm

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
DE
Aluminium measuring wheel with O-ring (NBR70) for 6mm solid shaft.

Circumference 500mm for use with SICK Encoders

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy