SICK, BEF Series Mounting Bracket for Use with SICK Encoders
- RS Stock No.:
- 225-0087
- Mfr. Part No.:
- BEF-MR006020R
- Brand:
- SICK
Subtotal (1 unit)*
$138.28
(exc. GST)
$152.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $138.28 |
*price indicative
- RS Stock No.:
- 225-0087
- Mfr. Part No.:
- BEF-MR006020R
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Accessory Type | Mounting Bracket | |
| Product Type | Mounting Accessory | |
| For Use With | SICK Encoders | |
| Series | BEF | |
| Width | 54mm | |
| Depth | 17mm | |
| Hazardous Area Certification | No | |
| Height | 35mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Accessory Type Mounting Bracket | ||
Product Type Mounting Accessory | ||
For Use With SICK Encoders | ||
Series BEF | ||
Width 54mm | ||
Depth 17mm | ||
Hazardous Area Certification No | ||
Height 35mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Aluminium measuring wheel with O-ring (NBR70) for 6mm solid shaft.
Circumference 200mm for use with SICK Encoders
Related links
- SICK, BEF Series Mounting Bracket 159.2 mm for Use with SICK Encoders
- SICK, BEF Series Mounting Bracket 95.7 mm for Use with SICK Encoders
- SICK, BEF Series Mounting Bracket 95.7 mm for Use with SICK DFS60 Encoders
- SICK, BEF Series Mounting Bracket 159.16 mm for Use with SICK AFM and AFS Encoders
- SICK, BEF Series Mounting Bracket
- SICK, BEF Series Mounting Bracket 63 mm for Use with SICK W260
- SICK, BEF Series Mounting Bracket 12 mm for Use with Mounting Clamp
- SICK RoHS Standard
