SICK, BEF Series Mounting Bracket Accessory for Use with Sensors, RoHS Standard
- RS Stock No.:
- 285-0931
- Mfr. Part No.:
- BEF-WK-XLG
- Brand:
- SICK
Subtotal (1 unit)*
$44.01
(exc. GST)
$48.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.01 |
*price indicative
- RS Stock No.:
- 285-0931
- Mfr. Part No.:
- BEF-WK-XLG
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Bracket | |
| Sub Type | Accessory | |
| Accessory Type | Mounting Bracket | |
| For Use With | Sensors | |
| Series | BEF | |
| Width | 20mm | |
| Depth | 34mm | |
| Hazardous Area Certification | No | |
| Height | 34mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Bracket | ||
Sub Type Accessory | ||
Accessory Type Mounting Bracket | ||
For Use With Sensors | ||
Series BEF | ||
Width 20mm | ||
Depth 34mm | ||
Hazardous Area Certification No | ||
Height 34mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Overview
The Compact Metal mounting bracket is made from steel, zinc coated material.
These accessories enable quick and easy sensor integration into existing systems. This makes applications efficient and reliable.
At a glance
-
