SICK, BEF Series Brackets for Cylinder Sensors for Use with SICK Cylinder Sensors
- RS Stock No.:
- 225-0046
- Mfr. Part No.:
- BEF-KHZPF080MPA
- Brand:
- SICK
Subtotal (1 unit)*
$64.95
(exc. GST)
$71.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.95 |
*price indicative
- RS Stock No.:
- 225-0046
- Mfr. Part No.:
- BEF-KHZPF080MPA
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Accessory Type | Brackets for Cylinder Sensors | |
| Product Type | Sensor Mounting Bracket | |
| For Use With | SICK Cylinder Sensors | |
| Series | BEF | |
| Width | 58.4mm | |
| Hazardous Area Certification | No | |
| Height | 16.9mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Accessory Type Brackets for Cylinder Sensors | ||
Product Type Sensor Mounting Bracket | ||
For Use With SICK Cylinder Sensors | ||
Series BEF | ||
Width 58.4mm | ||
Hazardous Area Certification No | ||
Height 16.9mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Sensor adapter DSBC-80 for use with SICK cylinder sensors
Sensor adapter DSBC-80
Related links
- SICK, BEF Series Brackets for Cylinder Sensors for Use with SICK Cylinder Sensors
- SICK, BEF Series Brackets for Cylinder Sensors 130 mm for Use with SICK Cylinder Sensors
- SICK, BEF Series Brackets for Cylinder Sensors 25 mm for Use with SICK Cylinder Sensors
- SICK, BEF Series Brackets for Cylinder Sensors 12 mm for Use with SICK Cylinder Sensors
- SICK, BEF Series Brackets for Cylinder Sensors for Use with SICK MPA Sensor
- SICK, BEF Series Brackets for Cylinder Sensors 150 mm for Use with SICK MPA Sensor
- SICK, BEF Series Brackets for Cylinder Sensors 225 mm for Use with SICK MPA Sensor
- SICK, BEF Series Brackets for Cylinder Sensors 100 mm for Use with SICK MPA Sensor











