RS PRO Type J Thermocouple Cable/Wire, 10m, Unscreened, PVC Insulation, +105°C Max, 7/0.2mm
- RS Stock No.:
- 215-4869
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)**
$19.62
(exc. GST)
$21.58
(inc. GST)
23 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 4 | $19.62 |
5 + | $16.15 |
**price indicative
Related links
- RS PRO Type J Thermocouple Cable/Wire Unscreened +105°C Max, 7/0.2mm
- RS PRO Type J Thermocouple Cable/Wire Extension Lead Unscreened...
- RS PRO Type K Thermocouple Cable/Wire Unscreened +105°C Max, 7/0.2mm
- RS PRO Type E Thermocouple Cable/Wire Unscreened +105°C Max, 7/0.2mm
- RS PRO Type N Thermocouple Cable/Wire Unscreened +105°C Max, 7/0.2mm
- RS PRO Type T Thermocouple Cable/Wire Unscreened +105°C Max, 7/0.2mm
- RS PRO Type R/S Thermocouple Cable/Wire Unscreened +105°C Max, 7/0.2mm
- RS PRO Type J Thermocouple Cable/Wire Unscreened +105°C Max, 7/0.2mm