SICK, BEF Series Brackets for Cylinder Sensors for Use with SICK MPA Sensor

Subtotal (1 unit)*

$32.14

(exc. GST)

$35.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$32.14

*price indicative

RS Stock No.:
225-0051
Mfr. Part No.:
BEF-KHZPZ1MPA
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Sensor Mounting Bracket

Accessory Type

Brackets for Cylinder Sensors

For Use With

SICK MPA Sensor

Series

BEF

Hazardous Area Certification

No

Height

52mm

Width

19mm

Standards/Approvals

No

COO (Country of Origin):
CN
Mounting bracket to tie-rod cylinder (diameter tie-rod max. 18 mm)

For use with SICK MPA sensor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy