SICK, BEF Series Brackets for Cylinder Sensors for Use with SICK Cylinder Sensors

Subtotal (1 unit)*

$12.79

(exc. GST)

$14.07

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$12.79

*price indicative

RS Stock No.:
225-0077
Mfr. Part No.:
BEF-KHZ-ST1
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Sensor Mounting Bracket

Accessory Type

Brackets for Cylinder Sensors

For Use With

SICK Cylinder Sensors

Series

BEF

Height

9mm

Hazardous Area Certification

No

Width

13.15mm

Standards/Approvals

No

COO (Country of Origin):
DE
Mounting bracket for cylinder with dovetail slot.

For use with SICK cylinder sensors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy