Omron, FHV7 Series Cable
- RS Stock No.:
- 215-5489
- Mfr. Part No.:
- FHV-VUB 5M
- Brand:
- Omron
Subtotal (1 unit)*
$1,202.83
(exc. GST)
$1,323.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,202.83 |
*price indicative
- RS Stock No.:
- 215-5489
- Mfr. Part No.:
- FHV-VUB 5M
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Connecting Cable | |
| Accessory Type | Cable | |
| Series | FHV7 | |
| Depth | 5mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Connecting Cable | ||
Accessory Type Cable | ||
Series FHV7 | ||
Depth 5mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
This Omron Smart Camera data unit cable is a bend resistant, right angled cable, from series FHV7.
It is 5m long
Related links
- Omron, FHV7 Series Cable
- Omron, FHV Series Camera Data Unit Cable for Use with FHV7
- Omron, FHV Series Ethernet Cable for Use with FHV7
- Omron, FHV7 Series Cover 60 mm for Use with FHV7
- Omron Connecting Cable
- Omron Connecting Cable
- Omron, FHV Series Cover for Use with FHV7 Series
- Omron FHV-LEM-S16 FHV7 Series Vision Sensor Lens 16 mm Focal Length
