Omron FHV-LEM-S16 FHV7 Series Vision Sensor Lens 16 mm Focal Length
- RS Stock No.:
- 215-5478
- Mfr. Part No.:
- FHV-LEM-S16
- Brand:
- Omron
Subtotal (1 unit)*
$2,908.99
(exc. GST)
$3,199.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,908.99 |
*price indicative
- RS Stock No.:
- 215-5478
- Mfr. Part No.:
- FHV-LEM-S16
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Vision Sensor Lens | |
| Lens Mount Type | Type C | |
| Focal Length | 16 mm | |
| Series | FHV7 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Vision Sensor Lens | ||
Lens Mount Type Type C | ||
Focal Length 16 mm | ||
Series FHV7 | ||
Omron FHV7 Series Vision Sensor Lens, 16mm Focal Length, C Mount Type - FHV-LEM-S16
This vision sensor lens is an essential component for industrial applications, providing enhanced optical performance in machine vision systems. With a 16mm focal length, it is designed to fit C mount camera systems, making it an ideal choice for various visual inspection tasks within automation and electronics industries. The high-quality optics ensure clarity and precision, which are vital for reliable image capture.
Features & Benefits
• Designed for C mount compatibility, ensuring versatile integration
• Superior optical performance suitable for industrial camera lenses
• Precision-engineered lens specifications enhance image clarity and accuracy
• Durable construction for long-term use in demanding environments
• Seamless integration with various machine vision components
Applications
• Used with automated inspection systems in manufacturing
• Suitable for precise part recognition in quality control processes
• Effective in robotics for enhanced visual feedback
• Utilised in packaging lines for barcode scanning accuracy
• Ideal for surveillance requiring detailed image capture
What specific advantages does the focal length provide in imaging?
The 16mm focal length enables excellent image detail at varying distances, which is crucial for tasks requiring precise visual analysis. It allows for adequate field coverage without sacrificing clarity in close-up scenarios, making it highly effective for inspection applications.
How does the design of this lens support integration with existing systems?
The C mount fitting is a standardised design that allows for compatibility with a wide range of cameras, simplifying the installation process. This ensures that users can easily upgrade or replace existing components in their vision systems without extensive modifications.
What maintenance is required to keep the lens in optimal condition?
Regular cleaning of the lens surface with a suitable lens cleaner and microfiber cloth will maintain image quality. Additionally, checking for any signs of wear or damage periodically can ensure consistent performance in operational settings.
- RS Stock No. 2157030
- Mfr. Part No. 3Z4S-LE SV-2514H
Each
$1,148.32
- RS Stock No. 2157031
- Mfr. Part No. 3Z4S-LE SV-2514V
Each
$555.71
- RS Stock No. 2146979
- Mfr. Part No. 3Z4S-LE SV-0813V
Each
$340.88
- RS Stock No. 2157032
- Mfr. Part No. 3Z4S-LE SV-3514H
Each
$649.87
Related links
- Omron FHV-LEM-S25 FHV7 Series Vision Sensor Lens 25 mm Focal Length
- Omron FHV-LEM-H06 FHV7 Series Vision Sensor Lens 6 mm Focal Length
- Omron FHV-LEM-S06 FHV7 Series Vision Sensor Lens 6 mm Focal Length
- Siemens 6GF90011BF01 SIMATIC MV500 Series Vision Sensor Lens 16 mm Focal Length
- Siemens 6GF35608EA020FF0 SIMATIC MV500 Series Vision Sensor Lens 16 mm Focal Length
- Basler CMP-M1614-VSW CMP Series Vision Sensor Lens 16 mm Focal Length
- Omron 3Z4S-LE VS-1614H1N SV-H1 Series Vision Sensor Lens 16 mm Focal Length
- Basler CMP-H0514-VSW CMP Series Vision Sensor Lens 5 mm Focal Length












