Omron, FHV Series Ethernet Cable for Use with FHV7

Subtotal (1 unit)*

$808.58

(exc. GST)

$889.44

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$808.58

*price indicative

RS Stock No.:
214-7183
Mfr. Part No.:
FHV-VNLB 5M
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Accessory Type

Ethernet Cable

Product Type

Connecting Cable

For Use With

FHV7

Series

FHV

Depth

5mm

Width

15mm

Hazardous Area Certification

No

Standards/Approvals

No

The Omron FHV series have Ethernet cable with right angle M12 connector. The length of the Ethernet cable is 5 m.

This Ethernet cable is bend resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy