Omron, FHV7 Series Cover 60 mm for Use with FHV7

Subtotal (1 unit)*

$541.86

(exc. GST)

$596.05

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$541.86

*price indicative

RS Stock No.:
265-0985
Mfr. Part No.:
FHV-XHD-S
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Lens

Accessory Type

Cover

For Use With

FHV7

Series

FHV7

Height

60mm

Depth

62.4mm

Width

60mm

Hazardous Area Certification

No

Diameter

60mm

Standards/Approvals

No

COO (Country of Origin):
JP
The Omron smart camera is an all-in-one camera with the functionalities of the high-spec vision system is compact, robust body that is easy to deploy and image inspections of matching quality.

High scalability

Robust all-in-one body

Image capture

Maximum speed 2.3 ms

High-speed algorithm

Excellent productivity performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy