Omron, FHV Series Camera Data Unit Cable for Use with FHV7
- RS Stock No.:
- 214-7186
- Mfr. Part No.:
- FHV-VUB 3M
- Brand:
- Omron
Subtotal (1 unit)*
$824.84
(exc. GST)
$907.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $824.84 |
*price indicative
- RS Stock No.:
- 214-7186
- Mfr. Part No.:
- FHV-VUB 3M
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Connecting Cable | |
| Accessory Type | Camera Data Unit Cable | |
| For Use With | FHV7 | |
| Series | FHV | |
| Depth | 3mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Connecting Cable | ||
Accessory Type Camera Data Unit Cable | ||
For Use With FHV7 | ||
Series FHV | ||
Depth 3mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
The Omron FHV series have smart camera data unit cable. The length of the data cable unite is 03 m.
This data unite cable is bend resistant
Related links
- Omron, FHV Series Camera Data Unit Cable for Use with FHV7
- Omron, FHV-VULB Series Smart Camera Data Unit Cable for Use with FHV7
- Omron, FHV-SDU Series Smart Camera Data Unit for Use with FHV7
- Omron, FHV Series I/O Cable for Use with FHV7
- Omron, FHV Series Ethernet Cable for Use with FHV7
- Omron, FHV Series Polarised Light Filter for Use with FHV7
- Omron, FHV Series Bracket for Use with FHV7
- Omron, FHV Series Parallel Interface for Use with FHV7
