Omron Controller
- RS Stock No.:
- 214-8050
- Mfr. Part No.:
- ZX-GTC41
- Brand:
- Omron
This image is representative of the product range
Subtotal (1 unit)*
$2,409.00
(exc. GST)
$2,649.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,409.00 |
*price indicative
- RS Stock No.:
- 214-8050
- Mfr. Part No.:
- ZX-GTC41
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Controller | |
| Product Type | Sensor Accessory | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Controller | ||
Product Type Sensor Accessory | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Related links
- Omron, ZX-GT Series Sensor Head for Use with ZX-GTC
- Omron, ZX Series Calculating Unit for Use with ZX Proximity Smart Sensor
- Omron ZX-SFW11E V3, ZX-SF11
- Omron E5CD Panel Mount PID Temperature Controller 2 Input, 2 Output PNP 240V ac PID Controller
- Omron NJ Series PLCs-Programmable Logic Controller
- Omron NX Series Terminal Block with Spring Type Terminal for Use with NJ/NX/NY Controller
- Omron E5CC Panel Mount PID Temperature Controller 4 Input, 1 Output Linear 240V ac PID Controller
- ABB ZX Series Metal Bracket for Use with Cross Profile 80 mm x 35 mm x 80mm
