Festo Reflector for Use with Laser Sensor, RoHS-compliant Standard
- RS Stock No.:
- 203-1413
- Distrelec Article No.:
- 302-18-254
- Mfr. Part No.:
- SARA-R-Q50-S
- Brand:
- Festo
Subtotal (1 unit)*
$15.94
(exc. GST)
$17.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 95 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.94 |
*price indicative
- RS Stock No.:
- 203-1413
- Distrelec Article No.:
- 302-18-254
- Mfr. Part No.:
- SARA-R-Q50-S
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Reflector | |
| Product Type | Sensor Accessory | |
| For Use With | Laser Sensor | |
| Hazardous Area Certification | No | |
| Model Number | 8084159 | |
| Standards/Approvals | RoHS-compliant | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Reflector | ||
Product Type Sensor Accessory | ||
For Use With Laser Sensor | ||
Hazardous Area Certification No | ||
Model Number 8084159 | ||
Standards/Approvals RoHS-compliant | ||
- COO (Country of Origin):
- DE
The Festo photo electronic reflector is used to detect the presence of an object within a specific range. This reflector is suitable for laser sensor.
Structural width = micro
Mounting type = tightened (screw-fix)
Material housing = PMMA material
RoHS-compliant
