Festo, EAPR-S1 Series Rail Sensor Rail for Use with Sensor, RoHS Compliant Standard

Subtotal (1 unit)*

$124.87

(exc. GST)

$137.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$124.87

*price indicative

RS Stock No.:
650-547
Mfr. Part No.:
EAPR-S1-S-33-400/430-S
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Sub Type

Sensor Rail

Accessory Type

Rail

Product Type

Sensor

For Use With

Sensor

Series

EAPR-S1

Hazardous Area Certification

No

Standards/Approvals

RoHS Compliant

Model Number

562625

COO (Country of Origin):
DE
The Festo sensor rail is designed to enhance operational efficiency in various applications. This robust component ensures precision and reliability, making it ideal for environments where durability is critical. Featuring a corrosion resistance class suitable for moderate corrosion stress, this rail is equipped for extended service life even under challenging conditions. The sensor rail's aluminium alloy construction is anodized, adding an extra layer of protection while maintaining a lightweight profile. With a temperature range of -10 °C to 60 °C, it can adapt to diverse operational settings, ensuring optimal performance across a broad spectrum of scenarios. Designed with attention to quality, the sensor rail adheres to RoHS compliance standards, reflecting the commitment to environmentally friendly manufacturing.

Lightweight construction at 106 g enhances ease of installation and reduces additional load

RoHS-compliant materials underscore a commitment to sustainability and safety

Steel cam combined with a galvanized finish promotes long-lasting reliability

Wrought aluminium alloy sensor bracket is anodized to resist environmental wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy