Festo, HGP Series Rail Accessory for Use with Sensor, RoHS Compliant Standard
- RS Stock No.:
- 281-2093
- Mfr. Part No.:
- HGP-SL10-10
- Brand:
- Festo
Subtotal (1 unit)*
$47.16
(exc. GST)
$51.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.16 |
*price indicative
- RS Stock No.:
- 281-2093
- Mfr. Part No.:
- HGP-SL10-10
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Rail | |
| Sub Type | Accessory | |
| Product Type | Mounting Rail | |
| For Use With | Sensor | |
| Series | HGP | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS Compliant | |
| Model Number | 535582 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Rail | ||
Sub Type Accessory | ||
Product Type Mounting Rail | ||
For Use With Sensor | ||
Series HGP | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS Compliant | ||
Model Number 535582 | ||
- COO (Country of Origin):
- DE
The Festo Sensor rail, with a size of 10, it comes with an optional mounting position, allowing flexibility during installation. With a corrosion resistance class of 2. Moreover, the sensor rail conforms to LABS standards, meeting the requirements of VDMA
RoHS compliant
Moderate corrosion stress
