Festo, EAPS Series Sensor accessories for Use with Thermocouple or PRT Probe, RoHS Compliant Standard
- RS Stock No.:
- 195-061
- Mfr. Part No.:
- EAPS-R1-32-S
- Brand:
- Festo
Subtotal (1 unit)*
$759.43
(exc. GST)
$835.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $759.43 |
*price indicative
- RS Stock No.:
- 195-061
- Mfr. Part No.:
- EAPS-R1-32-S
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Sensor accessories | |
| Product Type | Sensor Mounting & Fixing Frame | |
| For Use With | Thermocouple or PRT Probe | |
| Series | EAPS | |
| Hazardous Area Certification | No | |
| Model Number | 558394 | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Sensor accessories | ||
Product Type Sensor Mounting & Fixing Frame | ||
For Use With Thermocouple or PRT Probe | ||
Series EAPS | ||
Hazardous Area Certification No | ||
Model Number 558394 | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The Festo Sensing kit offers exceptional versatility and precision for a wide range of applications. Designed for optimal performance, this device is crafted from high-quality wrought aluminium alloy, ensuring durability and reliability in various conditions.
Corrosion resistance ensures longevity in moderate environments
RoHS compliant materials contribute to eco friendly practices
Lightweight design facilitates easy handling and installation
