Festo, SAMH Series Rail Sensor Rail for Use with Sensor, RoHS Compliant Standard

Subtotal (1 unit)*

$53.95

(exc. GST)

$59.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$53.95

*price indicative

RS Stock No.:
650-871
Mfr. Part No.:
SAMH-N8-SR-100
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Rail

Sub Type

Sensor Rail

Product Type

Sensor

For Use With

Sensor

Series

SAMH

Hazardous Area Certification

No

Standards/Approvals

RoHS Compliant

Model Number

1600118

COO (Country of Origin):
DE
The Festo Sensor rail is designed to enhance operational efficiency in various industrial applications. This product demonstrates exceptional performance under general operating conditions, ensuring reliability in demanding environments. Its RoHS-compliant materials guarantee adherence to environmental standards, while the device excels in corrosion resistance, classified as CRC 4, making it suitable for challenging conditions. Additionally, the festo Sensor rail is specifically suitable for the production of Li-ion batteries, meeting the strict internal definitions of production standards. This combination of features ensures that the sensor rail not only supports current needs but is also subject to change, ensuring its longevity and adaptability in an evolving market.

Conforms to VDMA24364 zone III for LABS (PWIS) compliance reducing production contamination risks

Tailored suitability for Li-ion battery production supporting cutting-edge technology

Designed with a focus on durability and reliability to maintain operational performance

Flexible design to accommodate evolving industry standards and practices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy