SICK Mounting Bracket for Use with W14 to G10

Subtotal (1 unit)*

$7.89

(exc. GST)

$8.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7.89

*price indicative

RS Stock No.:
201-1501
Mfr. Part No.:
BEF-AP-G10A
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Mounting Adapter

Accessory Type

Mounting Bracket

For Use With

W14 to G10

Hazardous Area Certification

No

Width

32mm

Height

75mm

Depth

5mm

Standards/Approvals

No

COO (Country of Origin):
DE
The Sick adapter plate is belongs to mounting plates family. It is made up of aluminium.

This plate is used for mounting from W14 to G10

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy