SICK Female 4 way Straight to Unterminated 4 way Unterminated Sensor Actuator Cable, 2 m
- RS Stock No.:
- 175-0083
- Mfr. Part No.:
- YF2A14-020VB3XLEAX / 2096234
- Brand:
- SICK
Subtotal (1 unit)*
$25.14
(exc. GST)
$27.65
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $25.14 |
*price indicative
- RS Stock No.:
- 175-0083
- Mfr. Part No.:
- YF2A14-020VB3XLEAX / 2096234
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Grey | |
| Jacket Material | PVC | |
| Cable Length | 2m | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Gender B | Unterminated | |
| Number of Contacts B | 4 | |
| Connector Type B | Unterminated | |
| Voltage | 250V | |
| IP Rating | IP65, IP66K, IP67 | |
| Standards/Approvals | CE, UL | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Grey | ||
Jacket Material PVC | ||
Cable Length 2m | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Gender B Unterminated | ||
Number of Contacts B 4 | ||
Connector Type B Unterminated | ||
Voltage 250V | ||
IP Rating IP65, IP66K, IP67 | ||
Standards/Approvals CE, UL | ||
Coding A | ||
- COO (Country of Origin):
- DE
Sick Sensor Actuator Cable, 2m Cable Length, Grey Jacket - YF2A14-020VB3XLEAX / 2096234
This sensor actuator cable provides a robust connection between M12-equipped sensors and control systems in industrial environments. Designed for general-purpose signalling and actuator wiring, it features a straight female M12 connector and an unterminated free end to allow flexible termination on site. The lead is suited to machine and sensor interconnects where a Durable PVC-sheathed assembly is required.
Features & Benefits
• 2m length enabling moderate cable runs and tidy routing
• 4-pin M12 female to free end supporting standard signal lines
• PVC jacket in grey offering abrasion resistance and easy identification
• Rated to 250V permitting use on typical control circuits
• Ingress protection to IP65, IP66K, IP67 permitting washdown and harsh conditions
• 4-pin M12 female to free end supporting standard signal lines
• PVC jacket in grey offering abrasion resistance and easy identification
• Rated to 250V permitting use on typical control circuits
• Ingress protection to IP65, IP66K, IP67 permitting washdown and harsh conditions
Applications
• Suitable for connecting proximity sensors to PLC inputs
• Ideal for actuator wiring in factory automation cabinets
• used with photoelectric sensors requiring a free-end termination
• Can be used for replacement lead connections on sensing devices
• Suitable for conveyor control and machine I/O panels
• Ideal for actuator wiring in factory automation cabinets
• used with photoelectric sensors requiring a free-end termination
• Can be used for replacement lead connections on sensing devices
• Suitable for conveyor control and machine I/O panels
What materials make up the outer sheath and why does it matter?
The outer sheath is polyvinyl chloride which provides mechanical protection and chemical resistance suited to many industrial settings while keeping cost and flexibility balanced.
How many conductors are available for wiring and how are they configured?
The cable contains four conductors, matching the four contacts of the M12 female connector, allowing for common two- or four-wire sensor and actuator circuits.
What environmental conditions can the lead withstand?
The assembly meets IP65, IP66K and IP67 levels, meaning it resists dust ingress and can tolerate high-pressure washdowns and temporary immersion.
Can this lead be terminated to custom connectors or panels on site?
Yes, the free end is unterminated to permit custom soldering, crimping or connection to Terminal blocks according to installation requirements.
Related links
- SICK Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 2 m
- SICK Female 4 way Straight to Unterminated 4 way Unterminated Sensor Actuator Cable, 2 m
- SICK Female 4 way M12 5 m
- SICK Female 4 way Straight to Unterminated 4 way Unterminated Sensor Actuator Cable, 10 m
- SICK Female 4 way M12 to Male 4 way M8 Sensor Actuator Cable, 2 m
- SICK Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 2 m
- SICK Female 4 way M12 30 m
- SICK Female 4 way M12 Straight Connector Cable, 2 m
