Omron Mounting Bracket for Use with E3X-NA
- RS Stock No.:
- 214-7887
- Mfr. Part No.:
- E39-L148
- Brand:
- Omron
Subtotal (1 unit)*
$10.57
(exc. GST)
$11.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.57 |
*price indicative
- RS Stock No.:
- 214-7887
- Mfr. Part No.:
- E39-L148
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Mounting Bracket | |
| Product Type | Sensor Mounting Bracket | |
| For Use With | E3X-NA | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Mounting Bracket | ||
Product Type Sensor Mounting Bracket | ||
For Use With E3X-NA | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
The Omron mounting bracket for use with E3X-NA surface mount with screws.
Simple
Reliable
High quality
Compact and climate-resistant
Related links
- Omron Mounting Bracket for Use with E2C-EDA E3X-DA-S/MDA E4C-UDA
- Omron Mounting Bracket for Use with ZX1-LD300/LD600
- Omron IP67 Standard
- Omron E3X-HD Series
- Omron Mounting Bracket for use with D4SL-N/D4SL-NSK10-LK Safety Switch
- Omron MDA Series IEC 60529 IP66 Standard
- Omron MDA Series IEC 60529 IP50 Standard
- Omron Master Connecting Cable for Use with E3X-DA7-S E3X-DA6AT-S E3X-DA6TW-S
