BALLUFF, BAE SC-XA-F07 Series Adapter Data and Signal Connectors 20 mm for Use with Use for S4, WEEE Standard
- RS Stock No.:
- 793-304
- Mfr. Part No.:
- BAE012Z
- Brand:
- BALLUFF
N
Subtotal (1 unit)*
$166.41
(exc. GST)
$183.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $166.41 |
*price indicative
- RS Stock No.:
- 793-304
- Mfr. Part No.:
- BAE012Z
- Brand:
- BALLUFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BALLUFF | |
| Accessory Type | Adapter | |
| Sub Type | Data and Signal Connectors | |
| Product Type | Switching Amplifier | |
| For Use With | Use for S4 | |
| Series | BAE SC-XA-F07 | |
| Depth | 60mm | |
| Diameter | 20mm | |
| Standards/Approvals | WEEE | |
| Select all | ||
|---|---|---|
Brand BALLUFF | ||
Accessory Type Adapter | ||
Sub Type Data and Signal Connectors | ||
Product Type Switching Amplifier | ||
For Use With Use for S4 | ||
Series BAE SC-XA-F07 | ||
Depth 60mm | ||
Diameter 20mm | ||
Standards/Approvals WEEE | ||
- COO (Country of Origin):
- DE
The BALLUFF Signal converter designed for industrial automation, offering output conversion, switching inversion, and amplification up to 150 mA. It operates on 10 to 30 VDC, supports NPN digital inputs, and is CE/UKCA certified with IP67 protection.
Provides a switching amplifier up to 150 mA for robust performance
Offers an IP67 rating for superior protection against dust and water
Supports a maximum input frequency of 10000 Hz for high efficiency
Features a rated insulation voltage of 75 V DC, ensuring electrical safety
