SICK, AR60 Series Adapter for Use with M4000 and M4000 Curtain

Subtotal (1 unit)*

$68.60

(exc. GST)

$75.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$68.60

*price indicative

RS Stock No.:
271-451
Mfr. Part No.:
AR60 ADAPTOR
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Magnet

Accessory Type

Adapter

For Use With

M4000 and M4000 Curtain

Series

AR60

Hazardous Area Certification

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Column Mirror and Deflector Mirror


Universal application for multiple light beam devices. Mirror columns and device columns are used where protection on several sides is necessary or there are problems mounting opto-electronic protective devices.

3 beam column mirror (beam separation 400mm) floor mounted and pre-assembled

Or a single beam mirror is available, one will be required for each beam of the light curtain

Light Curtain


Note

Both these options will require the laser alignment tool and adaptor, for aligning the sender, mirror and receiver

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy