ifm electronic, E1 Series Coloured Ring for Use with KT50 Touch Sensors, ROHS Standard
- RS Stock No.:
- 723-423
- Mfr. Part No.:
- E12384
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$19.07
(exc. GST)
$20.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.07 |
*price indicative
- RS Stock No.:
- 723-423
- Mfr. Part No.:
- E12384
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Coloured Ring | |
| Product Type | Photoelectric Sensor | |
| For Use With | KT50 Touch Sensors | |
| Series | E1 | |
| Standards/Approvals | ROHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Coloured Ring | ||
Product Type Photoelectric Sensor | ||
For Use With KT50 Touch Sensors | ||
Series E1 | ||
Standards/Approvals ROHS | ||
- COO (Country of Origin):
- DE
The IFM electronic Touch Sensors serves as an essential protective and aesthetic element designed specifically for the type KT50 sensor. This product enhances the functionality of the touch-sensitive application by providing a robust black cover ring that not only safeguards the sensor but also seamlessly integrates into its design, ensuring both durability and Visual appeal. With a focus on precision engineering, the surround is crafted from high-quality PC black material, contributing to the overall resilience of the assembly. Its lightweight design makes it easy to handle and install, providing users with an efficient, hassle-free installation experience. The Compact dimensions and suitability for multiple applications make it an invaluable addition to any technical setup requiring enhanced touch sensor protection.
Designed specifically for type KT50 touch sensors
Constructed from Durable PC black material for enhanced durability
Lightweight at just 31.2 grams for easy handling
Compact dimensions of 100 x 10 x 100 mm, Ideal for space-constrained applications
Includes a pack quantity of 2 pieces for convenient installation
Offers both protective and aesthetic benefits, ensuring optimal sensor functionality
Facilitates a straightforward installation process, saving time and effort
