ifm electronic, E1 Series Adapter, RoHS, IEC 61131-9, DIN EN 61000-6-2, DIN EN 60068-2-27, DIN EN 60947-5-2, CE Standard
- RS Stock No.:
- 594-860
- Mfr. Part No.:
- E11569
- Brand:
- ifm electronic
Subtotal (1 unit)*
$43.40
(exc. GST)
$47.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.40 |
*price indicative
- RS Stock No.:
- 594-860
- Mfr. Part No.:
- E11569
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Adapter | |
| Product Type | Adapter | |
| Series | E1 | |
| Standards/Approvals | RoHS, IEC 61131-9, DIN EN 61000-6-2, DIN EN 60068-2-27, DIN EN 60947-5-2, CE | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Adapter | ||
Product Type Adapter | ||
Series E1 | ||
Standards/Approvals RoHS, IEC 61131-9, DIN EN 61000-6-2, DIN EN 60068-2-27, DIN EN 60947-5-2, CE | ||
- COO (Country of Origin):
- PL
The ifm electronic Y-Splitter is designed as a T-piece for the pseudo-serial connection of fail-safe sensors. It operates at voltages below 30 V AC and 36 V DC. The maximum current load is 4 A per module or slot, with a total current load of 4 A. It is suitable for ambient temperatures ranging from -25°C to 90°C.
IP68 rated
PUR moulded body material
Nut made of brass and is nickel-plated
Related links
- ifm electronic IO-Link Interface for Use with IO-Link Sensor
- Endress+Hauser GB 14048 IEC/EN 60947, VDE 0660
- Telemecanique Sensors Bracket 18 mm for Use with XU Series IEC/EN 61000-4-3 IEC
- Endress+Hauser VDE 0660 IEC 60068-2-78, IEC/EN 60947
- Endress+Hauser VDE 0660 GB 14048, IEC/EN 60947
- Endress+Hauser VDE 0660 IEC 60068-2-78, GB 14048
- Telemecanique Sensors IEC 60947-5-2IEC/EN 61000-4-2IEC/EN
- Telemecanique Sensors Bracket 4.3 mm for Use with XU Series IEC 60529 EN/IEC 60947-4-2,
