ifm electronic, E1 Series Socket for Use with Sensor, RoHS Standard
- RS Stock No.:
- 594-897
- Mfr. Part No.:
- E11552
- Brand:
- ifm electronic
Subtotal (1 unit)*
$29.02
(exc. GST)
$31.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.02 |
*price indicative
- RS Stock No.:
- 594-897
- Mfr. Part No.:
- E11552
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Socket | |
| Accessory Type | Socket | |
| For Use With | Sensor | |
| Series | E1 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Socket | ||
Accessory Type Socket | ||
For Use With Sensor | ||
Series E1 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The ifm electronic Wirable Plug operates at voltages below 45 V AC and 70 V DC with a protection class III rating. It supports a maximum current load of 4 A and is suitable for ambient temperatures ranging from -25°C to 90°C.
Gold-plated contacts
IP 68 rated
Nut made of brass and is nickel-plated
