ifm electronic, E404 Series Clamp for Use with Adapters, EMC EN 61000-4-2 ESD 4 kV CD / 8 kV AD, ECOLAB, FDA, FS (EU)
- RS Stock No.:
- 687-508
- Mfr. Part No.:
- E40493
- Brand:
- ifm electronic
Subtotal (1 pair)*
$598.48
(exc. GST)
$658.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $598.48 |
*price indicative
- RS Stock No.:
- 687-508
- Mfr. Part No.:
- E40493
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Clamp | |
| Product Type | Clamp | |
| For Use With | Adapters | |
| Series | E404 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EMC EN 61000-4-2 ESD 4 kV CD / 8 kV AD, ECOLAB, FDA, FS (EU) 1935_2004 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Clamp | ||
Product Type Clamp | ||
For Use With Adapters | ||
Series E404 | ||
Hazardous Area Certification No | ||
Standards/Approvals EMC EN 61000-4-2 ESD 4 kV CD / 8 kV AD, ECOLAB, FDA, FS (EU) 1935_2004 | ||
- COO (Country of Origin):
- DE
The ifm electronic Process adapter clamp designed for secure connection with SMF volumetric flow meters. Ensures stable and hygienic integration in processing lines. Ideal for use in food and beverage industry applications.
Stainless steel materials
Clamp DIN 32676 series A process connection
Related links
- ifm electronic, E404 Series Adapter for Use with Flow Sensors
- ifm electronic EAC RoHS Standard
- ifm electronic RoHS, EAC Standard
- ifm electronic RoHS EAC Standard
- ifm electronic ACS RoHS, PED Standard
- ifm electronic EAC, RoHS Standard
- ifm electronic Article 3 Pressure equipment directive
- ifm electronic DIN EN 10357 series A
